Filter Your Search
1 - 1 of 1 results
|
HATF9042CDC48QC
Hasco Relays and Electronics International Corp
|
Check for Price | Yes | Contact Manufacturer | 48 V | 1.39 kΩ | 3 A | 277 V | 28 V | 3 A | 100000 Cycle(s) | DPDT | DC | 36 V | 4.8 V | 76.8 V | 8310VA@277VAC | 3A@277VAC | 840W@28VDC | 3A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 25 ms | UL | AC/DC | 2 FORM C | QUICK CONNECT | 33.7 mm | 26.4 mm | 68.6 mm | 68.6mm x 33.7mm x 26.4mm | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |