Filter Your Search
1 - 1 of 1 results
|
HAT905CSDC12
Hasco Relays and Electronics International Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 1.2 W | 120 Ω | 50 A | 277 V | 28 V | 50 A | 50000 Cycle(s) | SPDT | LATCHED | DC | 9 V | 1.2 V | 15.6 V | 13850VA@277VAC | 50A@277VAC | 840W@28VDC | 50A@28VDC | 50 mΩ | Random | 100 MΩ | 15 ms | 10 ms | UL | AC/DC | 5 | 1 FORM C | SOLDER | 28.8 mm | 19.7 mm | 31.7 mm | 31.7mm x 28.8mm x 19.7mm | 0.0037998475996952 inch | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |