Filter Your Search
1 - 4 of 4 results
|
HAT-12+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 12 dB | 30 dBm | 1.15 | 2 GHz | FIXED ATTENUATOR | BNC-F; BNC-M, USABLE TO 4000 MHZ | 2 GHz | 100 °C | -45 °C | COAXIAL | Nickel (Ni) | MINI-CIRCUITS | ROHS COMPLIANT, CASE FF747 | not_compliant | EAR99 | Mini-Circuits | |||||||||||||
|
HAT-12
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 12 dB | 30 dBm | 1.15 | 2 GHz | FIXED ATTENUATOR | BNC-F; BNC-M, USABLE TO 4000 MHZ | 2 GHz | e0 | 100 °C | -45 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||
|
HAT-12A+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 12 dB | 30.41 dBm | 1.35 | NO | 2 GHz | FIXED ATTENUATOR | BNC-F; BNC-M | 2 GHz | 100 °C | -45 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | unknown | Mini-Circuits | |||||||||||||||
|
HAT1200-S
LEM Holdings SSA
|
Check for Price | Yes | Active | 15.75 V | 105 °C | -40 °C | LEM INTERNATIONAL SA | unknown | 24 inch | 65 mm | 70 mm | VOLTAGE OUTPUT | RECTANGULAR | CURRENT SENSOR | 14.25 V |