Filter Your Search
1 - 1 of 1 results
|
HAL548SF-K
TDK Micronas GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | YES | 6 mT | 0-20mA | 24 mT | 6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 4.3 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89B-1, 4 PIN | compliant |