Filter Your Search
1 - 1 of 1 results
|
HAL525SF-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | YES | 28 mT | 0.13-0.28V | 17 mT | -17 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89B, 4 PIN | compliant |