Filter Your Search
1 - 7 of 7 results
|
HAL523SF-A
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | YES | 10.5 mT | 0-20mA | 42 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89B-1, 4 PIN | compliant | |||
|
HAL523SF-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | YES | 220 Ω | 10.5 mT | 0.13-0.28V | 24 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | |||
|
HAL523
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||||||||||||||||||||||||
|
HAL523SF-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | YES | 10.5 mT | 0-20mA | 42 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89B-1, 4 PIN | compliant | |||
|
HAL523UA-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 220 Ω | 10.5 mT | 0.13-0.28V | 24 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 3.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | |||
|
HAL523UA-A
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 10.5 mT | 0-20mA | 42 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, TO-92UA-1, 3 PIN | compliant | |||
|
HAL523UA-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 10.5 mT | 0-20mA | 42 mT | 18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, TO-92UA-1, 3 PIN | compliant |