Filter Your Search
1 - 1 of 1 results
|
HAL518SF-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | YES | 2 mT | 0.13-0.28V | 5 mT | 3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | UNIPOLAR | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.15 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | unknown |