Filter Your Search
1 - 2 of 2 results
|
HAL505UA-K
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 27 mT | 0-20mA | 17 mT | -17 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA-1, 3 PIN | compliant | |||||||||
|
HAL505UA-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | NO | 27 mT | 0-20mA | 17 mT | -17 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR(LATCHED) | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SIP3,.03,50 | compliant |