Filter Your Search
1 - 10 of 128 results
|
ZHAL20RS4ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 6 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 6 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||
|
ZHAL20X10ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 10 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 0 I/O | 22.2 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||
|
ZHAL20RS8AINSSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 2 | MASK PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 2 I/O | 28.5 MHz | MIXED | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||
|
HAL204TQ-T
TDK Micronas GmbH
|
Check for Price | Active | MICRONAS SEMICONDUCTOR HOLDING AG | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ZHAL20L2ACNL
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ZHAL20L8ACNSSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 14 | 6 | MASK PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
ZHAL20R6ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 2 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 2 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||
|
HAL208TQ-K
TDK Corporation
|
Check for Price | Obsolete | RECTANGULAR | CMOS | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.5 mm | DUAL | 2.55 mm | 4.55 mm | 1.3 mm | TDK CORP | PLASTIC, SOT-89B-3, SMD-4 | compliant | ANALOG CIRCUIT | 1 | 24 V | 3.8 V | 12 V | |||||||||||||||||||
|
ZHAL20R4ACNSSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 4 | MASK PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
HAL208TQ-T
TDK Micronas GmbH
|
Check for Price | Active | MICRONAS SEMICONDUCTOR HOLDING AG | unknown |