Filter Your Search
1 - 3 of 3 results
|
HAF2002
Hitachi Ltd
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | 30 W | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HITACHI LTD | TO-220FM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||||||||
|
HAF2002-90
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 65 mΩ | BUILT-IN OVER TEMPERATURE SHUT-DOWN CIRCUIT, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 40 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e2 | Not Qualified | 1 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||
|
HAF2002
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 65 mΩ | BUILT-IN OVER TEMPERATURE SHUT-DOWN CIRCUIT, LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 40 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO220FM | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Renesas Electronics |