Filter Your Search
1 - 1 of 1 results
|
HAE150-48S05W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 30 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.1 % | 0.1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 150 W | 75 ms | R-MDIP-P8 | CB, CE, EN, IEC, UL | 115 °C | -40 °C | 8 | METAL | DIP | DIP8/10,2,(UNSPEC) | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | P-DUKE TECHNOLOGY CO LTD | 1/2 BRICK PACKAGE-10/8 | compliant |