Filter Your Search
1 - 10 of 65 results
|
HADC574ZCIC
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.024 % | 12 | 56 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | OTHER | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||
|
HADC574ZCMJ
Honeywell Sensing and Control
|
Check for Price | Active | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | 3A001.A.2.C | ||||||||||
|
HADC574ZBCD
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||
|
HADC574ZBIJ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | OTHER | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||
|
HADC574ZAMJ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | ||||||
|
HADC574ZBCN
Honeywell Sensing and Control
|
Check for Price | Active | 20 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||||
|
HADC574ZAMJ
Honeywell Sensing and Control
|
Check for Price | Active | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | 3A001.A.2.C | ||||||||||
|
HADC574ZBCC
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | ||||||
|
HADC574ZBID
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | OTHER | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||
|
HADC574ZBMD
Signal Processing Technologies
|
Check for Price | No | Obsolete | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 9 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | DIP, DIP28,.6 | unknown |