Filter Your Search
1 - 1 of 1 results
|
HACC-270M-31
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 420 mΩ | 20 % | NO | 20 kHz | 850 mA | 11 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 4 mm | 9.2 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |