Filter Your Search
1 - 1 of 1 results
|
HAC22-50K2230
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | W/O LATCH BLOCK | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | NICKEL | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 |