Filter Your Search
1 - 10 of 65 results
|
HAC20-50A2230
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | NICKEL | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A2130
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A3110
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A3111
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A3130
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A3221
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M2.6X0.45 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | NICKEL | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A2120
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M2.6X0.45 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50K2231
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | NICKEL | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50K2110
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | TIN LEAD | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 | ||
|
HAC20-50A3211
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH LATCH BLOCK & ACON LOGO | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | NICKEL | SURFACE MOUNT | 0.402 inch | 0.039 inch | 2.063 inch | ADVANCED-CONNECTEK INC | unknown | EAR99 | 8536.69.40.30 |