Filter Your Search
1 - 2 of 2 results
|
HA72L-1040220LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 66 mΩ | 20 % | YES | 100 kHz | 5 A | 6 MHz | IRON ALLOY | 4539 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
HA72L-1040220LFTR13
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 66 mΩ | 20 % | YES | 100 kHz | 5 A | 4539 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 |