Filter Your Search
1 - 3 of 3 results
|
HA7-5002-2
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
HA7-5002-2
Harris Semiconductor
|
Check for Price | No | Transferred | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
HA7-5002-2/883
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 0.0013 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.29 mm | INTERSIL CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |