Parametric results for: HA7-2850-5 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ha728505
Select parts from the table below to compare.
Compare
Compare
HA7-2850-5
Intersil Corporation
Check for Price No Obsolete 6 mV 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 14.5 µA YES (AVCL>=10) NO 300 V/us 17.5 V COMMERCIAL 470000 15000 YES R-XDIP-T8 Not Qualified e0 70 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP DIP-8 8 not_compliant EAR99 8542.33.00.01
HA7-2850-5
Rochester Electronics LLC
Check for Price No No Obsolete 2 mV 340 V/us 14.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -17.5 V 17.5 V COMMERCIAL EXTENDED 470000 R-CDIP-T8 Not Qualified e0 80 dB 75 °C 8 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP DIP-8 8 unknown EAR99 8542.33.00.01
HA7-2850-5
Harris Semiconductor
Check for Price No Obsolete 2 mV 340 V/us 14.5 µA 8 mA 75 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 14.5 µA YES (AVCL>=10) NO -17.5 V 300 V/us 17.5 V COMMERCIAL EXTENDED 470000 20000 YES R-CDIP-T8 Not Qualified e0 80 dB 75 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01