Filter Your Search
1 - 10 of 354 results
|
HA6090G
Crydom Inc
|
$32.8125 | Yes | Transferred | 90 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
HA6090-10
Crydom Inc
|
$39.5261 | Yes | Yes | Transferred | 90 A | 4 kV | 18 V | 3 mA | ZERO VOLTAGE CROSSING | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HA6090
Crydom Inc
|
$102.4812 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 2 mA | ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HA6090EPG
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA6090FPG-10
Crydom Inc
|
Check for Price | Yes | Transferred | 90 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||||||||
|
HA6090G-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA6090EPGT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA6090KP
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA6090ETPH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
HA6090K
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | SENSATA-AIRPAX | compliant | 8541.40.95.00 |