Parametric results for: HA602 under Solid State Relays

Filter Your Search

1 - 10 of 491 results

|
Manufacturer Part Number: ha602
Select parts from the table below to compare.
Compare
Compare
HA6025G
Crydom Inc
$19.5171 Yes Transferred ZERO VOLTAGE CROSSING e3 80 °C -40 °C Tin (Sn) CRYDOM INC compliant 8541.40.95.00 4 kV 1 25 A TRIGGER OUTPUT SSR
HA6025
Crydom Inc
$19.9059 Yes Yes Transferred ZERO VOLTAGE CROSSING e3 80 °C -40 °C Tin (Sn) CRYDOM INC compliant 8541.40.95.00 4 kV 1 25 A TRIGGER OUTPUT SSR CRYDOM 2 mA 90 V AC Back to Back SCR 27.9 mm 58.4 mm
HA6025E
Crydom Inc
$63.6363 Yes Yes Transferred ZERO VOLTAGE CROSSING e3 80 °C -40 °C Tin (Sn) CRYDOM INC compliant 8541.40.95.00 4 kV 1 25 A TRIGGER OUTPUT SSR 3 mA 18 V AC Back to Back SCR 27.9 mm 58.4 mm
HA6025-10
Crydom Inc
$71.4844 Yes Yes Transferred ZERO VOLTAGE CROSSING e3 80 °C -40 °C Tin (Sn) CRYDOM INC compliant 8541.40.95.00 4 kV 1 25 A TRIGGER OUTPUT SSR 3 mA 18 V AC/DC Back to Back SCR 27.9 mm 58.4 mm
HA6025KT-10
Crydom Inc
Check for Price Yes Transferred CRYDOM INC compliant 8541.40.95.00 TRIGGER OUTPUT SSR
HA6025EFPGT
Sensata Circuit Breakers
Check for Price Yes Active SENSATA-AIRPAX compliant 8541.40.95.00 TRIGGER OUTPUT SSR
HA6025KG-10
Crydom Inc
Check for Price Yes Transferred CRYDOM INC compliant 8541.40.95.00 TRIGGER OUTPUT SSR
HA6025EKT-10
Crydom Inc
Check for Price Yes Transferred CRYDOM INC compliant 8541.40.95.00 TRIGGER OUTPUT SSR
HA6025
Sensata Circuit Breakers
Check for Price Yes Active e3 TIN SENSATA TECHNOLOGIES INC compliant 8541.40.95.00 TRIGGER OUTPUT SSR
HA6025ETG-10
Crydom Inc
Check for Price Transferred CRYDOM INC compliant 8541.40.95.00 TRIGGER OUTPUT SSR