Filter Your Search
1 - 10 of 492 results
|
HA48110-10
Crydom Inc
|
$44.3389 | Yes | Transferred | 110 A | 4 kV | 90 V | 2 mA | VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA48110
Crydom Inc
|
$59.2486 | Yes | Transferred | 110 A | 4 kV | 90 V | 2 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA48110E
Crydom Inc
|
$128.4392 | Yes | Transferred | 110 A | 4 kV | 18 V | 3 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA48110EKGHT-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
HA48110EKH
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA48110EGP
Crydom Inc
|
Check for Price | Transferred | 110 A | 4 kV | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | ||||||||||||
|
H-A-48-110-E-F-G
Sensata Circuit Breakers
|
Check for Price | Active | SENSATA TECHNOLOGIES INC | compliant | 8541.49.95.00 | |||||||||||||||||||||
|
HA48110PGS
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
HA48110P
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 110 A | 4 kV | 18 V | 3 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
HA48110EKPGT
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |