Filter Your Search
1 - 2 of 2 results
|
HA4600CBZ96
Intersil Corporation
|
Check for Price | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, SOIC-8 | 8, 6 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
HA4600CBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | M8.15 | 2017-11-14 | Renesas Electronics |