Filter Your Search
1 - 9 of 9 results
|
HA4600CBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, SOIC-8 | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HA4600CB
Rochester Electronics LLC
|
Check for Price | No | Active | 10 mV | 480 MHz | 1750 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||
|
HA4600CB
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 480 MHz | 1750 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA4600CB96
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 480 MHz | 1410 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA4600CB96
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 480 MHz | 1750 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA4600CB
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 480 MHz | 1410 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA4600CBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | M8.15 | 2017-11-14 | Renesas Electronics | |||||||||||||
|
HA4600CBZ96
Intersil Corporation
|
Check for Price | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 14.5 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, SOIC-8 | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HA4600CBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 480 MHz | 1750 V/us | 50 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 15 mA | 6 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | M8.15 | 2017-11-14 | Renesas Electronics |