Filter Your Search
1 - 10 of 10 results
|
HA4344BCBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-16 | compliant | 8542.39.00.01 | ||||||||||||||
|
HA4344BCBZ96
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 | ||||||
|
HA4344BCB96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | 4 | 1 | 70 dB | 15.5 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HA4344BCB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | 4 | 1 | 70 dB | 15.5 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
HA4344BCB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-16 | compliant | 8542.39.00.01 | |||||||||||||||
|
HA4344BCBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC-16 | compliant | 8542.39.00.01 | SOIC | 16 | ||||||
|
HA4344BCB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | 4 | 1 | 70 dB | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | Cross Point Switch | ||||||||||||||||||
|
HA4344BCB96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 4 X 1 ARRAY | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PLASTIC, MS-012AC, SOIC-16 | not_compliant | 8542.39.00.01 | |||||||||
|
HA4344BCBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
HA4344BCB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION; 4 X 1 ARRAY | -5.5 V | -4.5 V | 4 | 1 | 70 dB | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC-16 | not_compliant | 8542.39.00.01 | SOIC | 16 |