Parametric results for: HA4201CBZ under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ha4201cbz
Select parts from the table below to compare.
Compare
Compare
HA4201CBZ96
Intersil Corporation
Check for Price Yes Yes Obsolete 5 V YES -5 V CROSS POINT SWITCH CMOS VIDEO APPLICATION -5.5 V -4.5 V NO 1 1 85 dB 5.5 V 4.5 V MAKE-BEFORE-BREAK COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01
HA4201CBZ96
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V YES -5 V CROSS POINT SWITCH CMOS -5.5 V -4.5 V 1 1 85 dB 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOP, compliant 8542.39.00.01 2017-11-14