Filter Your Search
1 - 3 of 3 results
|
HA4-5144/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 100 nA | 600 µA | 77 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -17.5 V | 0.8 V/us | 17.5 V | MILITARY | 400 | 20000 | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA4-5144/883
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 800 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 0.8 V/us | 17.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | QLCC | 20 | ||||||||||||
|
HA4-5144/883
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 mV | 1 V/us | 100 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -17.5 V | 17.5 V | MILITARY | 400 | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | QLCC | 20 |