Parametric results for: HA4-5111/883 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ha45111883
Select parts from the table below to compare.
Compare
Compare
HA4-5111/883
Rochester Electronics LLC
Check for Price No No Obsolete 3 mV 60 V/us 200 nA 6 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES (AVCL>=10) NO -20 V 40 V/us 20 V MILITARY 100000 100000 S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD ROCHESTER ELECTRONICS LLC QLCC CERAMIC, LCC-20 20 unknown EAR99 8542.33.00.01
HA4-5111/883
Harris Semiconductor
Check for Price No Obsolete 3 mV 60 V/us 200 nA 6 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES (AVCL>=10) NO -20 V 40 V/us 20 V MILITARY 100000 100000 S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR CERAMIC, LCC-20 unknown EAR99 8542.33.00.01
HA4-5111/883
Intersil Corporation
Check for Price No Obsolete 4 mV 6 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES (AVCL>=10) NO 40 V/us 20 V MILITARY 100000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTERSIL CORP QLCC 20 not_compliant EAR99 8542.33.00.01