Filter Your Search
1 - 3 of 3 results
|
HA3803-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 W | 24 V | 12 V | 6 V | 166.5 µH | 125 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 57 V | 36 V | 1 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 8.89 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
HA3803-AL
Coilcraft Inc
|
Check for Price | Active | 10 W | 12 V | 166.5 µH | 125 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.5;1:0.5, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 36 V | 2 | 2 | SURFACE MOUNT | YES | 8.51 mm | 21.97 mm | 17.2 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||
|
HA3803-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 W | 24 V | 12 V | 6 V | 166.5 µH | 125 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 57 V | 36 V | 1 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 8.89 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |