Filter Your Search
1 - 4 of 4 results
|
HA3-2556-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 57 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5 V | 1 | 5 V | 20 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HA3-2556-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 57 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5 V | 1 | 5 V | 20 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HA3-2556-9
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 57 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -15 V | -12 V | -5 V | 1 | 5 V | 22 mA | 15 V | 12 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
HA3-2556-9
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 57 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -15 V | -12 V | -5 V | 1 | 5 V | 22 mA | 15 V | 12 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |