Filter Your Search
1 - 4 of 4 results
|
HA3-2542-5
Rochester Electronics LLC
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
HA3-2542-5
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | R-PDIP-T14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP, | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||||||||||
|
HA3-2542-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 mV | 350 V/us | 50 nA | 40 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | NO | 7 nA | NO | NO | NO | -17.5 V | YES | NO | 300 V/us | 17.5 V | COMMERCIAL EXTENDED | 70000 | 10000 | YES | R-PDIP-T14 | 100 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | RENESAS ELECTRONICS CORP | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
HA3-2542-5
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | R-PDIP-T14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 |