Filter Your Search
1 - 5 of 5 results
|
HA-28224X-F-S-B-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 28.224 MHz | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | |||||
|
E1SHA-28.224M
Ecliptek Corporation
|
Check for Price | Transferred | 28.224 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.6mm x 4.85mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.6mm x 4.85mm x 3.2mm | ECLIPTEK CORP | unknown | 8541.60.00.60 | |||||||
|
HA-28224X-F-C-A-18-C-X
Wi2Wi
|
Check for Price | Yes | Active | 28.224 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.60 | |||||
|
HA-28224X-F-S-B-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 28.224 MHz | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.60 | ||||
|
HA-28224X-F-C-A-18-C-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 28.224 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.60 |