Filter Your Search
1 - 9 of 9 results
|
HA2-5221-9
Intersil Corporation
|
Check for Price | No | Obsolete | 1.5 mV | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 25 V/us | 17.5 V | INDUSTRIAL | 100000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
HA2-5221-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HA2-5221-9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
HA2-5221-5
Intersil Corporation
|
Check for Price | No | Obsolete | 1.5 mV | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 25 V/us | 17.5 V | COMMERCIAL | 100000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-5221-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 1.5 mV | 35 V/us | 200 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -17.5 V | 25 V/us | 17.5 V | COMMERCIAL EXTENDED | 100000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | PACKAGE-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA2-5221-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.5 mV | 35 V/us | 80 nA | 11 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -17.5 V | 25 V/us | 17.5 V | INDUSTRIAL | 100000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HA2-5221-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.5 mV | 35 V/us | 200 nA | 11 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -17.5 V | 25 V/us | 17.5 V | COMMERCIAL EXTENDED | 100000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
HA2-5221/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.5 mV | 37 V/us | 200 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -18 V | 15 V/us | 18 V | MILITARY | 40000 | O-MBCY-W8 | Not Qualified | e0 | 86 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
HA2-5221/883
Intersil Corporation
|
Check for Price | No | Obsolete | 1.5 mV | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 15 V/us | 17.5 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |