Parametric results for: HA2-5221 under Operational Amplifiers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ha25221
Select parts from the table below to compare.
Compare
Compare
HA2-5221-9
Intersil Corporation
Check for Price No Obsolete 1.5 mV 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO 25 V/us 17.5 V INDUSTRIAL 100000 O-MBCY-W8 Not Qualified e0 85 °C -40 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM INTERSIL CORP BCY , CAN8,.2 8 not_compliant EAR99 8542.33.00.01
HA2-5221-5
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
HA2-5221-9
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown EAR99 8542.33.00.01
HA2-5221-5
Intersil Corporation
Check for Price No Obsolete 1.5 mV 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO 25 V/us 17.5 V COMMERCIAL 100000 O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM INTERSIL CORP BCY 8 not_compliant EAR99 8542.33.00.01
HA2-5221-5
Rochester Electronics LLC
Check for Price No No Obsolete 1.5 mV 35 V/us 200 nA 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -17.5 V 25 V/us 17.5 V COMMERCIAL EXTENDED 100000 100000 O-MBCY-W8 Not Qualified e0 95 dB 75 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS LLC BCY PACKAGE-8 8 unknown EAR99 8542.33.00.01
HA2-5221-9
Harris Semiconductor
Check for Price No Obsolete 1.5 mV 35 V/us 80 nA 11 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO -17.5 V 25 V/us 17.5 V INDUSTRIAL 100000 200000 O-MBCY-W8 Not Qualified e0 95 dB 85 °C -40 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HARRIS SEMICONDUCTOR , CAN8,.2 unknown EAR99 8542.33.00.01
HA2-5221-5
Harris Semiconductor
Check for Price No Obsolete 1.5 mV 35 V/us 200 nA 11 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -17.5 V 25 V/us 17.5 V COMMERCIAL EXTENDED 100000 200000 O-MBCY-W8 Not Qualified e0 95 dB 75 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01
HA2-5221/883
Harris Semiconductor
Check for Price No Obsolete 1.5 mV 37 V/us 200 nA 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO -18 V 15 V/us 18 V MILITARY 40000 O-MBCY-W8 Not Qualified e0 86 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HARRIS SEMICONDUCTOR , CAN8,.2 unknown EAR99 8542.33.00.01
HA2-5221/883
Intersil Corporation
Check for Price No Obsolete 1.5 mV 11 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES NO 15 V/us 17.5 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM INTERSIL CORP BCY , CAN8,.2 8 not_compliant EAR99 8542.33.00.01