Filter Your Search
1 - 4 of 4 results
|
HA2-5033-2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 25 mV | 250 MHz | 1100 V/us | 50 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -20 V | 80 mA | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | METAL CAN-12 | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA2-5033-2
Harris Semiconductor
|
Check for Price | No | Transferred | 25 mV | 250 MHz | 1100 V/us | 50 µA | 30 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 35 µA | -20 V | 80 mA | 1000 V/us | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
HA2-5033-2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 25 mV | 250 MHz | 0.0011 V/us | 50 µA | 30 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 35 µA | -20 V | 80 mA | 0.001 V/us | 20 V | O-MBCY-P12 | 125 °C | -55 °C | 12 | METAL | CAN12,.4 | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | RENESAS ELECTRONICS CORP | CAN | CAN-12 | 12 | compliant | EAR99 | 8542.33.00.01 | T12.C | Renesas Electronics | |||||||||||
|
HA2-5033-2
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mV | 250 MHz | 1100 V/us | 50 µA | 30 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | 35 µA | -20 V | 80 mA | 1000 V/us | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | INTERSIL CORP | BCY | METAL CAN-12 | 12 | compliant | EAR99 | 8542.33.00.01 |