Filter Your Search
1 - 3 of 3 results
|
HA2-2541/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 50 µA | 39 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 µA | YES | NO | -17.5 V | 200 V/us | 17.5 V | MILITARY | 40000 | 10000 | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | METAL CAN-12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA2-2541/883
Intersil Corporation
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 50 µA | 39 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 µA | YES | NO | -17.5 V | 200 V/us | 17.5 V | MILITARY | 40000 | 10000 | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | INTERSIL CORP | METAL CAN-12 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 12 | |||
|
HA2-2541/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2 mV | 250 V/us | 50 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 40000 | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN-12 | unknown | EAR99 | 8542.33.00.01 | BCY | 12 |