Filter Your Search
1 - 3 of 3 results
|
HA19508A
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 0.78 % | 6 | NO | D/A CONVERTER | BINARY | 1 | 36 mA | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.6 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
HA19508AMP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 6 | YES | D/A CONVERTER | S-PQFP-B18 | Not Qualified | 18 | PLASTIC/EPOXY | QFI | SQUARE | FLATPACK | BUTT | 1.27 mm | QUAD | 6.8 mm | 2.92 mm | 6.8 mm | RENESAS TECHNOLOGY CORP | QFI | QFI, | 18 | unknown | 8542.39.00.01 | ||||||||||||||
|
HA19508AMP
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 0.78 % | 6 | YES | D/A CONVERTER | BINARY | 1 | 36 mA | BIPOLAR | COMMERCIAL | S-PQFP-B18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QFI | QFI18,.3SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | BUTT | 1.27 mm | QUAD | 6.8 mm | 2.92 mm | 6.8 mm | HITACHI LTD | QFI | QFI, QFI18,.3SQ | 18 | unknown | 8542.39.00.01 |