Filter Your Search
1 - 1 of 1 results
|
HA19211BP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4.2 V | 1 | 8 | NO | ADC, FLASH METHOD | 1 | OFFSET BINARY | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.7 mm | 35.6 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | 11.9 | 6890.8 | 82000.515 | 11.9 | Commercial: +0C to +70C |