Parametric results for: HA179L00P under Linear Regulator ICs

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
-
Manufacturer Part Number: ha179l0
Select parts from the table below to compare.
Compare
Compare
HA179L05P
Renesas Electronics Corporation
Check for Price No Obsolete 20 V 7 V 5 V 1.3 V 150 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM RENESAS TECHNOLOGY CORP TO-92M TO-92, SIP3,.1,50 3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L05P-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 20 V 7 V 5 V 1.3 V 150 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 e2 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TUBE NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM RENESAS ELECTRONICS CORP TO-92 Mod TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop PRSS0003DC Renesas Electronics
HA179L09A
Renesas Electronics Corporation
Check for Price Transferred NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR O-PBCY-T3 e2 Not Qualified 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN COPPER THROUGH-HOLE BOTTOM RENESAS TECHNOLOGY CORP TO-92M , 3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L06
Renesas Electronics Corporation
Check for Price Obsolete -6 V 1.3 V 150 mA 1 NO FIXED 35 V 0.15 % 0.07 % BIPOLAR 5 % Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO 1.27 mm SINGLE RENESAS TECHNOLOGY CORP TO-92M PLASTIC, SC-51, TO-92M, 3 PIN 3 unknown EAR99 8542.39.00.01
HA179L05-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 20 V 7 V 5 V 1.3 V 150 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 e2 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TUBE NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM RENESAS ELECTRONICS CORP TO-92 Mod TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop PRSS0003DC Renesas Electronics 1997-08-01
HA179L05U-E
Renesas Electronics Corporation
Check for Price Yes Transferred 20 V 7 V 5 V YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % R-PSSO-F3 e6 Not Qualified 1 125 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm RENESAS TECHNOLOGY CORP SC-62 , 3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L08UA-TL
Renesas Electronics Corporation
Check for Price Obsolete 8 V YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V 4 % R-PSSO-F3 e6 Not Qualified 85 °C -20 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm RENESAS ELECTRONICS CORP MODULE , 3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L06A
Hitachi Ltd
Check for Price Transferred NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR O-PBCY-T3 Not Qualified 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM HITACHI LTD TO-92M , 3 unknown EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L08
Renesas Electronics Corporation
Check for Price Obsolete 23 V 10.5 V 8 V 1.3 V 150 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.175 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % O-PBCY-T3 e2 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM RENESAS ELECTRONICS CORP TO-92M PLASTIC, SC-51, TO-92M, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
HA179L05
Renesas Electronics Corporation
Check for Price Yes Not Recommended 20 V 7 V 5 V 1.3 V 150 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-T3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE 1.27 mm BOTTOM RENESAS ELECTRONICS CORP TO-92M TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop 1997-08-01