Filter Your Search
1 - 5 of 5 results
|
HA17904PS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 7 mV | 0.2 V/us | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 32 V | COMMERCIAL EXTENDED | 5600 | NO | R-PDIP-T8 | Not Qualified | 80 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS ELECTRONICS CORP | DIP | DP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
HA17904PSJ-E
Renesas Electronics Corporation
|
Check for Price | Obsolete | 7 mV | 0.2 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | 32 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA17904PSJ
Hitachi Ltd
|
Check for Price | Yes | Transferred | 7 mV | 0.2 V/us | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 32 V | INDUSTRIAL | 5600 | NO | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
HA17904PSJ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 7 mV | 0.2 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | 32 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS ELECTRONICS CORP | DIP | 6.30 X 9.60 MM, 2.54 MM PITCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA17904PS
Hitachi Ltd
|
Check for Price | Transferred | 7 mV | 0.2 V/us | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 32 V | COMMERCIAL EXTENDED | 5600 | NO | R-PDIP-T8 | Not Qualified | 80 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |