Filter Your Search
1 - 3 of 3 results
|
HA178M06PJ
Hitachi Ltd
|
Check for Price | Transferred | 25 V | 8 V | 6 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HITACHI LTD | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
HA178M06P
Hitachi Ltd
|
Check for Price | No | Obsolete | 25 V | 8 V | 6 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | HITACHI LTD | TO-220AB | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
HA178M06PJ
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 25 V | 8 V | 6 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PSFM-T3 | e2 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | TO-220AB | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |