Filter Your Search
1 - 10 of 20 results
|
HA178L08A
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | 1995-01-01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
HA178L08A
Hitachi Ltd
|
Check for Price | No | Transferred | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92M | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
HA178L08PA-TZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 4 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92M | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
HA178L08UA
Renesas Electronics Corporation
|
Check for Price | No | Yes | Not Recommended | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 5 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 125 °C | 260 | 20 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
HA178L08P-TZ
Hitachi Ltd
|
Check for Price | Transferred | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.64 V | 7.36 V | 8 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HITACHI LTD | TO-220AB | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
HA178L08UA-TL
Hitachi Ltd
|
Check for Price | Transferred | 8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | HITACHI LTD | MODULE | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
HA178L08P-TZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.08 % | 1 | 8.64 V | 7.36 V | BIPOLAR | 6.5 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92M | TO-220, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
HA178L08
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.08 % | 1 | 8.52 V | 7.48 V | BIPOLAR | 8 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 Mod | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | PRSS0003DC | Renesas Electronics | |||||||||
|
HA178L08
Hitachi Ltd
|
Check for Price | No | Transferred | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.08 % | 1 | 8.64 V | 7.36 V | BIPOLAR | 8 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92M | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
HA178L08A-TZ
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 4 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92M | , SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |