Filter Your Search
1 - 10 of 18 results
|
HA178L02
Hitachi Ltd
|
Check for Price | No | Transferred | 20 V | 7 V | 2.48 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.125 % | 0.05 % | 1 | 2.68 V | 2.28 V | BIPOLAR | 8 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92M | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
HA178L02P-TZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 V | 7 V | 2.5 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.68 V | 2.28 V | 8.8 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
HA178L02UA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 7 V | 2.48 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.58 V | 2.38 V | 4 % | R-PSSO-F3 | e6 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SC-62 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
HA178L02P-TZ
Hitachi Ltd
|
Check for Price | Transferred | 2.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.7 V | 2.3 V | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | HITACHI LTD | TO-220AB | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
HA178L02UA-TL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 V | 7 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.61 V | 2.35 V | 6 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | SC-62, UPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
HA178L02PA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 20 V | 7 V | 2.48 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.095 % | 0.05 % | 1 | 2.58 V | 2.38 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92 MOD, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
HA178L02A-TZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 V | 7 V | 2.5 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.61 V | 2.35 V | 6 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
HA178L02UA
Hitachi Ltd
|
Check for Price | Yes | Transferred | 20 V | 7 V | 2.48 V | 1.7 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.095 % | 0.05 % | 1 | 2.61 V | 2.35 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | HITACHI LTD | MODULE | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
HA178L02UA-TL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 7 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.61 V | 2.35 V | 6 % | R-PSSO-F3 | e6 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SC-62 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
HA178L02
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 20 V | 7 V | 2.48 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.125 % | 0.05 % | 1 | 2.64 V | 2.32 V | BIPOLAR | 8 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92 MOD, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |