Filter Your Search
1 - 4 of 4 results
|
HA17741PS
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 9 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 10000 | R-PDIP-T8 | Not Qualified | 1 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA17741PS
Hitachi Ltd
|
Check for Price | Yes | Obsolete | 9 mV | 1 V/us | 1.1 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 10000 | R-PDIP-T8 | Not Qualified | 90 dB | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | HITACHI | ||
|
HA17741
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 9 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 10000 | R-PDIP-T8 | Not Qualified | 1 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA17741
Hitachi Ltd
|
Check for Price | Yes | Obsolete | 9 mV | 1 V/us | 1.1 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 10000 | R-PDIP-T8 | Not Qualified | 90 dB | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | HITACHI |