Filter Your Search
1 - 2 of 2 results
|
HA17451AFP
Hitachi Ltd
|
Check for Price | Yes | Obsolete | 6 V | 40 V | 3.3 V | 50 mA | YES | SINGLE | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | OTHER | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA17451AFP-EL
Hitachi Ltd
|
Check for Price | Obsolete | 40 V | YES | 300 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | HITACHI LTD | SOIC | 0.300 INCH, 1.27 MM PITCH, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |