Filter Your Search
1 - 1 of 1 results
|
HA17082PS
Hitachi Ltd
|
Check for Price | No | Obsolete | 15 mV | 13 V/us | 400 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 200 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |