Filter Your Search
1 - 7 of 7 results
|
HA17080APA
Renesas Electronics Corporation
|
Check for Price | Transferred | 6 mV | 13 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | R-PDIP-T8 | Not Qualified | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA17080APS
Renesas Electronics Corporation
|
Check for Price | Transferred | 6 mV | 13 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | R-PDIP-T8 | Not Qualified | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA17080AGS
Hitachi Ltd
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | 18 V | INDUSTRIAL | 50000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA17080APA
Hitachi Ltd
|
Check for Price | Transferred | 6 mV | 13 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | R-PDIP-T8 | Not Qualified | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA17080A
Hitachi Ltd
|
Check for Price | No | Transferred | 6 mV | 13 V/us | 200 pA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
HA17080APS
Hitachi Ltd
|
Check for Price | No | Transferred | 6 mV | 13 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
HA17080A
Renesas Electronics Corporation
|
Check for Price | Transferred | 6 mV | 13 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL EXTENDED | 3000 | R-PDIP-T8 | Not Qualified | 86 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |