Filter Your Search
1 - 1 of 1 results
|
HA17008RP
Hitachi Ltd
|
Check for Price | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.06 mm | 19.2 mm | HITACHI LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 |