Filter Your Search
1 - 2 of 2 results
|
HA16341NT
Hitachi Ltd
|
Check for Price | Transferred | 12 V | 18 V | 9.5 V | 2 A | NO | SINGLE | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T26 | Not Qualified | 105 °C | -40 °C | 26 | PLASTIC/EPOXY | SDIP | HSDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.6 mm | 5.08 mm | HITACHI LTD | DIP | SDIP, HSDIP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA16341NT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 18 V | 9.5 V | 2 A | NO | SINGLE | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T26 | Not Qualified | 105 °C | -40 °C | 26 | PLASTIC/EPOXY | SDIP | HSDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.6 mm | 5.08 mm | RENESAS ELECTRONICS CORP | DIP | DP-26 | 26 | compliant | EAR99 | 8542.39.00.01 |