Filter Your Search
1 - 2 of 2 results
|
HA16341FP
Hitachi Ltd
|
Check for Price | Transferred | 12 V | 18 V | 9.5 V | 2 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP26/44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 8.3 mm | 18.8 mm | 3 mm | HITACHI LTD | SOIC | SSOP, SOP26/44,.4,32 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA16341FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 18 V | 9.5 V | 2 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP26/44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 8.3 mm | 18.8 mm | 3 mm | RENESAS ELECTRONICS CORP | SOIC | FP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |