Filter Your Search
1 - 10 of 21 results
|
HA13007
Hitachi Ltd
|
Check for Price | Transferred | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDIP-T16 | 19.3 mm | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5.06 mm | 5 V | NO | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||||||||
|
HA13006000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
HA13000000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
HA1300C000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
HA13007
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDIP-T16 | 19.3 mm | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5.06 mm | 5 V | NO | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||||||||
|
OSTHA130060
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 13 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL; VDE | 14 AWG | 1.5 mm2 | SPRING LOADED | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||
|
OSTHA130020
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||
|
HA13007P
Hitachi Ltd
|
Check for Price | Obsolete | HITACHI LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | NAND GATE BASED PERIPHERAL DRIVER | R-PDIP-T16 | 19.2 mm | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5.06 mm | 5.5 V | NO | BIPOLAR | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | TRANSIENT | 1 | SINK | 700 mA | 5.5 V | 4.75 V | ||||||||||||||||
|
OSTHA130040
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||
|
HA13003000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |